- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 7216R10L.25
BI Technologies/TT Electronics
7216R10L.25
Resistor Wirewound Potentiometer - 10 Ohm - 3% - 2W 10(Elec)/10(Mech)Turn - Panel Mount.
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
Resistor Wirewound Potentiometer - 10 Ohm - 3% - 2W 10(Elec)/10(Mech)Turn - Panel Mount.
Search Keywords: 7216R10L25
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BI Technologies/TT Electronics
-
Part No:7216R10L.25
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533310000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Mounting:Panel Mount
-
Number of Turns:10(Elec),10(Mech) Tur ns
-
Termination Style:Solder
-
Power Rating:2 W
-
Resistance Value:10 Ohm
-
Tolerance:3 %
-
Temperature Coefficient:800 ppm/°C
-
Dimension:57.64 x 22.23 x 26.99 mm
-
Operating Temperature:-65 to 125 °C
-
Switch Option:No
-
Number of Elements:1
Product Guides
+
Frequently Asked Questions
Is 7216R10L.25 RoHS compliant?
Yes, 7216R10L.25 is RoHS compliant.
What is the lead time for 7216R10L.25?
The standard lead time for 7216R10L.25 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Can Ship immediately
MOQ for out of Stock Qty:
4
8 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$256.92
4
$235.02
7
$225.35
11
$223.11
14 +
$220.91
Click for Quote
Log in
to unlock special pricing