Available Replacements
Non-RoHS Equivalent
68XR20K 68XR20K BI Technologies/TT Electronics
68XR20K

BI Technologies/TT Electronics

In Stock: 50

Minimum Order: 40

View Product
Image is representational - see manufacturer specifications

BI Technologies/TT Electronics Authorized Distributor

68XR20KLF

Res Cermet Trimmer 20K Ohm 10% 0.5W(1/2W) 20(Elec)Turn 2.29mm (11.05 X 6.22 X 9.53mm) Pin Thru-Hole Box

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
Res Cermet Trimmer 20K Ohm 10% 0.5W(1/2W) 20(Elec)Turn 2.29mm (11.05 X 6.22 X 9.53mm) Pin Thru-Hole Box
Search Keywords: 68XR20KLF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    BI Technologies/TT Electronics
  • Part No:
    68XR20KLF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533408050
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Mounting:
    Through Hole
  • Number of Turns:
    20(Elec) Turns
  • Termination Style:
    Pin
  • Power Rating:
    0.5 (1/2) W
  • Resistance Value:
    20 KOhm
  • Tolerance:
    10 %
  • Temperature Coefficient:
    ±100 ppm/°C
  • Dimension:
    11.05 x 6.22 x 9.53 mm
  • Operating Temperature:
    -55 to 125 °C
  • Switch Option:
    No
  • Number of Elements:
    1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 68XR20KLF RoHS compliant?
Yes, 68XR20KLF is RoHS compliant.
What is the lead time for 68XR20KLF?
The standard lead time for 68XR20KLF is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,240
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
15 Weeks can ship 12/7/26
ADD TO CART
Price (USD)
Qty
Unit Price
50
$1.706
250
$1.408
500
$1.363
1,000
$1.320
2,500
$1.314
5,000
$1.307
7,500
$1.301
10,000 +
$1.294
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!