Available Replacements
ROHs Eşdeğeri
68XR100KLF 68XR100KLF BI Technologies/TT Electronics
68XR100KLF

BI Technologies/TT Electronics

In Stock: 257

Minimum Order: 50

View Product
Image is representational - see manufacturer specifications

BI Technologies/TT Electronics Authorized Distributor

68XR100K

Res Cermet Trimmer 100K Ohm 10% 0.5W(1/2W) 20(Elec)Turn 2.29mm (11.05 X 6.22 X 9.53mm) Pin Thru-Hole Box

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Box Packaging
Certificate of Compliance
Description +
Res Cermet Trimmer 100K Ohm 10% 0.5W(1/2W) 20(Elec)Turn 2.29mm (11.05 X 6.22 X 9.53mm) Pin Thru-Hole Box
Search Keywords: 68XR100K
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: BI Technologies/TT Electronics
Part No: 68XR100K
Unit of Measure: Per Each
RoHS: No
HTS: 8533408050
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Mounting: Through Hole
Number of Turns: 20(Elec) Turns
Termination Style: Pin
Power Rating: 0.5 (1/2) W
Resistance Value: 100 KOhm
Tolerance: 10 %
Temperature Coefficient: ±100 ppm/°C
Dimension: 11.05 x 6.22 x 9.53 mm
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 68XR100K RoHS compliant?
No, 68XR100K is not RoHS compliant.
What is the lead time for 68XR100K?
The standard lead time for 68XR100K is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 993
Can Ship immediately
Minimum Order Quantity:
95
15 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
95
$0.7854
100
$0.7446
200
$0.7038
400 +
$0.6732
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!