Image is representational - see manufacturer specifications

BI Technologies/TT Electronics Authorized Distributor

68WR10LF

The 68WR10LF is a 10 Ohm, 3/8-inch square, multiturn cermet trimming potentiometer.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
The 68WR10LF is a 10 Ohm, 3/8-inch square, multiturn cermet trimming potentiometer.
Search Keywords: 68WR10LF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    BI Technologies/TT Electronics
  • Part No:
    68WR10LF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533408050
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Mounting:
    Through Hole
  • Number of Turns:
    20(Elec) Turns
  • Termination Style:
    Pin
  • Power Rating:
    0.5 (1/2) W
  • Resistance Value:
    10 Ohm
  • Tolerance:
    20 %
  • Temperature Coefficient:
    ±100 ppm/°C
  • Dimension:
    9.53 x 6.22 x 11.05 mm
  • Operating Temperature:
    -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 68WR10LF RoHS compliant?
Yes, 68WR10LF is RoHS compliant.
What is the lead time for 68WR10LF?
The standard lead time for 68WR10LF is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,449
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
15 Weeks can ship 12/24/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$1.363
300
$1.242
500
$1.171
1,000
$1.112
2,500
$1.063
5,000
$0.976
7,500
$0.973
10,000 +
$0.971
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!