Available Replacements
Non-RoHS Equivalent
68WR100K 68WR100K BI Technologies/TT Electronics
68WR100K

BI Technologies/TT Electronics

In Stock: 2

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

BI Technologies/TT Electronics Authorized Distributor

68WR100KLF

Res Cermet Trimmer 100K Ohm 10% 0.5W(1/2W) 20(Elec)Turn 2.29mm (9.53 X 6.22 X 11.05mm) Pin Thru-Hole Box

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
Res Cermet Trimmer 100K Ohm 10% 0.5W(1/2W) 20(Elec)Turn 2.29mm (9.53 X 6.22 X 11.05mm) Pin Thru-Hole Box
Search Keywords: 68WR100KLF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: BI Technologies/TT Electronics
Part No: 68WR100KLF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533408050
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Mounting: Through Hole
Number of Turns: 20(Elec) Turns
Termination Style: Pin
Power Rating: 0.5 (1/2) W
Resistance Value: 100 KOhm
Tolerance: 10 %
Temperature Coefficient: ±100 ppm/°C
Dimension: 9.53 x 6.22 x 11.05 mm
Operating Temperature: -55 to 125 °C
Switch Option: No
Number of Elements: 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 68WR100KLF RoHS compliant?
Yes, 68WR100KLF is RoHS compliant.
What is the lead time for 68WR100KLF?
The standard lead time for 68WR100KLF is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 906
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
15 Weeks can ship 2/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$1.323
300
$1.202
500
$1.171
1,000
$1.112
2,500
$1.044
5,000
$0.976
7,500
$0.973
10,000 +
$0.971
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!