- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 67ZR1KLF
BI Technologies/TT Electronics
67ZR1KLF
Res Cermet Trimmer 1K Ohm 10% 0.5W(1/2W) 20(Elec)Turn 2.29mm (11.11 X 4.95 X 10.4mm) Pin Thru-Hole Box
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | BI Technologies/TT Electronics |
| Part No: | 67ZR1KLF |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533408050 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Mounting: | Through Hole11434 |
| Number of Turns: | 20(Elec) Tur ns |
| Termination Style: | Pin11449 |
| Power Rating: | 0.5 (1/2) W |
| Resistance Value: | 1 KOhm |
| Tolerance: | 1011450% |
| Temperature Coefficient: | ±100 ppm/°C |
| Dimension: | 11.11 x 4.95 x 10.411440mm |
| Operating Temperature: | -55 to 125 °C |
| Switch Option: | No11446 |
| Number of Elements: | 111435 |