Image is representational - see manufacturer specifications

BI Technologies/TT Electronics Authorized Distributor

67YR100LF

The 67YR100LF is a 100 Ohm, multiturn, 3/8" square cermet trimming potentiometer designed for circuit calibration and adjustme ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
The 67YR100LF is a 100 Ohm, multiturn, 3/8" square cermet trimming potentiometer designed for circuit calibration and adjustment.
Search Keywords: 67YR100LF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: BI Technologies/TT Electronics
Part No: 67YR100LF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533408050
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Mounting: Through Hole
Number of Turns: 20(Elec) Tur ns
Termination Style: Pin
Power Rating: 0.5 (1/2) W
Resistance Value: 100 Ohm
Tolerance: 10 %
Temperature Coefficient: ±100 ppm/°C
Dimension: 9.53 x 4.95 x 11.98 mm
Operating Temperature: -55 to 125 °C
Switch Option: No
Number of Elements: 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 67YR100LF RoHS compliant?
Yes, 67YR100LF is RoHS compliant.
What is the lead time for 67YR100LF?
The standard lead time for 67YR100LF is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,896
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
15 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.846
300
$0.823
500
$0.794
1,000
$0.780
2,500
$0.771
5,000
$0.767
7,500
$0.763
10,000 +
$0.742
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!