Available Replacements
Non-RoHS Equivalent
67XR1K 67XR1K BI Technologies/TT Electronics
67XR1K

BI Technologies/TT Electronics

In Stock: 887

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

BI Technologies/TT Electronics Authorized Distributor

67XR1KLF

Res Cermet Trimmer 1K Ohm 10% 0.5W(1/2W) 20(Elec)Turn 2.29mm (11.11 X 4.95 X 10.4mm) Pin Thru-Hole Box

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
Res Cermet Trimmer 1K Ohm 10% 0.5W(1/2W) 20(Elec)Turn 2.29mm (11.11 X 4.95 X 10.4mm) Pin Thru-Hole Box
Search Keywords: 67XR1KLF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: BI Technologies/TT Electronics
Part No: 67XR1KLF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533408050
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Mounting: Through Hole
Number of Turns: 20(Elec) Tur ns
Termination Style: Pin
Power Rating: 0.5 (1/2) W
Resistance Value: 1 KOhm
Tolerance: 10 %
Temperature Coefficient: ±100 ppm/°C
Dimension: 11.11 x 4.95 x 10.4 mm
Operating Temperature: -55 to 125 °C
Switch Option: No
Number of Elements: 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 67XR1KLF RoHS compliant?
Yes, 67XR1KLF is RoHS compliant.
What is the lead time for 67XR1KLF?
The standard lead time for 67XR1KLF is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,441
Ships today, if you order in
Minimum Order Quantity:
50
Order Increment:
50
15 Weeks can ship 2/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$1.261
250
$1.133
500
$1.069
1,000
$1.009
2,500
$1.004
5,000
$0.890
7,500
$0.886
10,000 +
$0.881
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!