- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 67WR100KLFTB
67WR100KLFTB
BI Technologies/TT Electronics
Res Cermet Trimmer 100K Ohm 10% 0.5W(1/2W) 20(Elec)Turn 2.29mm (9.53 X 4.95 X 11.98mm) Pin Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Res Cermet Trimmer 100K Ohm 10% 0.5W(1/2W) 20(Elec)Turn 2.29mm (9.53 X 4.95 X 11.98mm) Pin Thru-Hole Tube
Search Keywords: 67WR100KLFTB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BI Technologies/TT Electronics
-
Part No:67WR100KLFTB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Through Hole11434
-
Number of Turns:20(Elec) Turns
-
Termination Style:Pin11449
-
Power Rating:0.5 (1/2) W
-
Resistance Value:100 KOhm
-
Tolerance:1011450%
-
Temperature Coefficient:±100ppm/ °C
-
Dimension:9.53 x 4.95 x 11.9811440mm
-
Operating Temperature:-55 to 125 °C
-
Switch Option:No11446
-
Number of Elements:111435
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17,081
Ships today, if you order in
Minimum Order Quantity:
50
Order Increment:
50
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
50
$1.398
250
$1.271
500
$1.186
1,000
$1.132
2,500
$1.083
5,000
$0.944
7,500
$0.930
10,000 +
$0.916
Click for Quote
Log in
to unlock special pricing