- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 66XR2KLF
BI Technologies/TT Electronics
66XR2KLF
Res Cermet Trimmer 2K Ohm 10% 0.5W(1/2W) 20(Elec)Turn 2.29mm (11.1 X 5.08 X 10.41mm) Pin Thru-Hole Box
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
Res Cermet Trimmer 2K Ohm 10% 0.5W(1/2W) 20(Elec)Turn 2.29mm (11.1 X 5.08 X 10.41mm) Pin Thru-Hole Box
Search Keywords: 66XR2KLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BI Technologies/TT Electronics
-
Part No:66XR2KLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Through Hole
-
Number of Turns:20(Elec) Turns
-
Termination Style:Pin
-
Power Rating:0.5 (1/2) W
-
Resistance Value:2 KOhm
-
Tolerance:10 %
-
Temperature Coefficient:±100 ppm/°C
-
Dimension:11.1 x 5.08 x 10.41 mm
-
Operating Temperature:-65 to 150 °C
Product Guides
+
Frequently Asked Questions
Is 66XR2KLF RoHS compliant?
Yes, 66XR2KLF is RoHS compliant.
What is the lead time for 66XR2KLF?
The standard lead time for 66XR2KLF is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,193
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
138
15 Weeks
can ship
12/11/26
Price (USD)
Qty
Unit Price
10
$2.70
25
$2.61
50
$2.21
100
$2.20
138
$2.19
275
$2.18
413
$2.17
550 +
$2.05
Click for Quote
Log in
to unlock special pricing