Image is representational - see manufacturer specifications

BI Technologies/TT Electronics Authorized Distributor

66WR1KLF

Res Cermet Trimmer 1K Ohm 10% 0.5W(1/2W) 20(Elec)Turn 2.29mm (9.53 X 5.08 X 11.93mm) Pin Thru-Hole Box

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
Res Cermet Trimmer 1K Ohm 10% 0.5W(1/2W) 20(Elec)Turn 2.29mm (9.53 X 5.08 X 11.93mm) Pin Thru-Hole Box
Search Keywords: 66WR1KLF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: BI Technologies/TT Electronics
Part No: 66WR1KLF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533408050
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Mounting: Through Hole
Number of Turns: 20(Elec) Tur ns
Termination Style: Pin
Power Rating: 0.5 (1/2) W
Resistance Value: 1 KOhm
Tolerance: 10 %
Temperature Coefficient: ±100 ppm/°C
Dimension: 9.53 x 5.08 x 11.93 mm
Operating Temperature: -65 to 150 °C
Switch Option: No
Number of Elements: 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 66WR1KLF RoHS compliant?
Yes, 66WR1KLF is RoHS compliant.
What is the lead time for 66WR1KLF?
The standard lead time for 66WR1KLF is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 227
Ships today, if you order in
On Order:
500   can ship 12/28/26
Minimum Order Quantity:
100
Order Increment:
100
22 Weeks can ship 4/6/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$2.05
300
$1.90
500
$1.77
1,000
$1.74
2,500
$1.71
5,000
$1.70
7,500
$1.69
10,000 +
$1.68
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!