Image is representational - see manufacturer specifications

BI Technologies/TT Electronics Authorized Distributor

66WR100KLF

The 66WR100KLF is a 100 kOhm, multiturn, cermet trimming potentiometer in a 3/8" square, top-adjustment package.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
The 66WR100KLF is a 100 kOhm, multiturn, cermet trimming potentiometer in a 3/8" square, top-adjustment package.
Search Keywords: 66WR100KLF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: BI Technologies/TT Electronics
Part No: 66WR100KLF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533408050
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Mounting: Through Hole
Number of Turns: 20(Elec) Tur ns
Termination Style: Pin
Power Rating: 0.5 (1/2) W
Resistance Value: 100 KOhm
Tolerance: 10 %
Temperature Coefficient: ±100 ppm/°C
Dimension: 9.53 x 5.08 x 11.93 mm
Operating Temperature: -65 to 150 °C
Switch Option: No
Number of Elements: 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 66WR100KLF RoHS compliant?
Yes, 66WR100KLF is RoHS compliant.
What is the lead time for 66WR100KLF?
The standard lead time for 66WR100KLF is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,064
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
15 Weeks can ship 2/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$2.41
300
$2.16
500
$2.06
1,000
$1.95
2,500
$1.94
5,000
$1.71
7,500
$1.70
10,000 +
$1.69
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!