- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 64YR50KLF
64YR50KLF
BI Technologies/TT Electronics
The 64YR50KLF is a 1/4-inch square, 12-turn cermet trimmer potentiometer with a resistance of 50 kOhms.
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
The 64YR50KLF is a 1/4-inch square, 12-turn cermet trimmer potentiometer with a resistance of 50 kOhms.
Search Keywords: 64YR50KLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BI Technologies/TT Electronics
-
Part No:64YR50KLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Through Hole
-
Number of Turns:12(Elec) Turns
-
Termination Style:Pin
-
Power Rating:0.25 (1/4) W
-
Resistance Value:50 KOhm
-
Tolerance:10 %
-
Temperature Coefficient:±100 ppm/°C
-
Dimension:6.35 x 4.19 x 7.88 mm
-
Operating Temperature:-65 to 150 °C
-
Switch Option:No
-
Number of Elements:1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
406
Can Ship immediately
Minimum Order Quantity:
59
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
59
$1.98
250
$1.77
500
$1.67
1,000
$1.43
2,500
$1.42
5,000
$1.33
7,500
$1.32
10,000 +
$1.31
Click for Quote
Log in
to unlock special pricing