Image is representational - see manufacturer specifications

BI Technologies/TT Electronics Authorized Distributor

64XR500LF

Res Cermet Trimmer 500 Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (7.37 X 4.19 X 6.86mm) Pin Thru-Hole Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
Res Cermet Trimmer 500 Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (7.37 X 4.19 X 6.86mm) Pin Thru-Hole Tube
Search Keywords: 64XR500LF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: BI Technologies/TT Electronics
Part No: 64XR500LF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533408050
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Mounting: Through Hole
Number of Turns: 12(Elec) Turns
Termination Style: Pin
Power Rating: 0.25 (1/4) W
Resistance Value: 500 Ohm
Tolerance: 10 %
Temperature Coefficient: ±100 ppm/°C
Dimension: 7.37 x 4.19 x 6.86 mm
Operating Temperature: -65 to 150 °C
Switch Option: No
Number of Elements: 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 64XR500LF RoHS compliant?
Yes, 64XR500LF is RoHS compliant.
What is the lead time for 64XR500LF?
The standard lead time for 64XR500LF is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 369
Can Ship immediately
On Order:
900   can ship 11/16/26
2,250   can ship 6/7/27
Minimum Order Quantity:
50
Order Increment:
50
37 Weeks can ship 7/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$2.360
250
$1.778
500
$1.652
1,000
$1.453
2,500
$1.445
5,000
$1.337
7,500
$1.330
10,000 +
$1.323
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!