Image is representational - see manufacturer specifications

BI Technologies/TT Electronics Authorized Distributor

64WR5KLF

Res Cermet Trimmer 5K Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (6.35 X 4.19 X 7.88mm) Pin Thru-Hole Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
Res Cermet Trimmer 5K Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (6.35 X 4.19 X 7.88mm) Pin Thru-Hole Tube
Search Keywords: 64WR5KLF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: BI Technologies/TT Electronics
Part No: 64WR5KLF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533408050
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Mounting: Through Hole
Number of Turns: 12(Elec) Turns
Termination Style: Pin
Power Rating: 0.25 (1/4) W
Resistance Value: 5 KOhm
Tolerance: 10 %
Temperature Coefficient: ±100 ppm/°C
Dimension: 6.35 x 4.19 x 7.88 mm
Operating Temperature: -65 to 150 °C
Switch Option: No
Number of Elements: 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 64WR5KLF RoHS compliant?
Yes, 64WR5KLF is RoHS compliant.
What is the lead time for 64WR5KLF?
The standard lead time for 64WR5KLF is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,147
Ships today, if you order in
Minimum Order Quantity:
50
Order Increment:
50
15 Weeks can ship 2/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$2.047
250
$1.567
500
$1.435
1,000
$1.337
2,500
$1.326
5,000
$1.190
7,500
$1.187
10,000 +
$1.184
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!