Available Replacements
ROHs Equivalent
64WR500KLF 64WR500KLF BI Technologies/TT Electronics
64WR500KLF

BI Technologies/TT Electronics

In Stock: 6,619

Minimum Order: 50

View Product
Image is representational - see manufacturer specifications

BI Technologies/TT Electronics Authorized Distributor

64WR500K

Res Cermet Trimmer 500K Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (6.71 X 4.5 X 8.26mm) Pin Thru-Hole Tube

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
Tube Packaging
Certificate of Compliance
Description +
Res Cermet Trimmer 500K Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (6.71 X 4.5 X 8.26mm) Pin Thru-Hole Tube
Search Keywords: 64WR500K
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    BI Technologies/TT Electronics
  • Part No:
    64WR500K
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8533400080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Mounting:
    Through Hole
  • Number of Turns:
    12(Elec) Turns
  • Termination Style:
    Pin
  • Power Rating:
    0.25 (1/4) W
  • Resistance Value:
    500 KOhm
  • Tolerance:
    10 %
  • Temperature Coefficient:
    ±100 ppm/°C
  • Dimension:
    6.35 x 4.19 x 7.88 mm
  • Operating Temperature:
    -65 to 150 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 64WR500K RoHS compliant?
No, 64WR500K is not RoHS compliant.
What is the lead time for 64WR500K?
The standard lead time for 64WR500K is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks can ship 12/17/26

Join the circuit, keeping you connected to OnlineComponents.com and beyond!