Available Replacements
ROHs Equivalent
64WR2KLF 64WR2KLF BI Technologies/TT Electronics
64WR2KLF

BI Technologies/TT Electronics

In Stock: 50

Minimum Order: 50

View Product
Image is representational - see manufacturer specifications

BI Technologies/TT Electronics Authorized Distributor

64WR2K

Res Cermet Trimmer 2K Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.78mm (6.35 X 4.19 X 7.88mm) Pin Thru-Hole Tube

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
Tube Packaging
Certificate of Compliance
Description +
Res Cermet Trimmer 2K Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.78mm (6.35 X 4.19 X 7.88mm) Pin Thru-Hole Tube
Search Keywords: 64WR2K
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    BI Technologies/TT Electronics
  • Part No:
    64WR2K
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8533408050
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Mounting:
    Through Hole
  • Number of Turns:
    12(Elec) Turns
  • Termination Style:
    Pin
  • Power Rating:
    0.25 (1/4) W
  • Resistance Value:
    2 KOhm
  • Tolerance:
    10 %
  • Temperature Coefficient:
    ±100 ppm/°C
  • Dimension:
    6.35 x 4.19 x 7.88 mm
  • Operating Temperature:
    -65 to 150 °C
  • Switch Option:
    No
  • Number of Elements:
    1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 64WR2K RoHS compliant?
No, 64WR2K is not RoHS compliant.
What is the lead time for 64WR2K?
The standard lead time for 64WR2K is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 900
Ships today, if you order in
MOQ for In Stock Qty:
80
MOQ for out of Stock Qty:
80
15 Weeks can ship 12/22/26
ADD TO CART
Price (USD)
Qty
Unit Price
80
$1.5000
100
$1.4300
150
$1.3600
200
$1.2900
250
$1.2200
450
$0.9180
700
$0.8160
900 +
$0.7956
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!