Image is representational - see mfr. specs

The 64WR250KLF is a 250 kOhm, 1/4-inch square, multi-turn cermet trimmer designed for precise circuit adjustments.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
The 64WR250KLF is a 250 kOhm, 1/4-inch square, multi-turn cermet trimmer designed for precise circuit adjustments.
Search Keywords: 64WR250KLF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    BI Technologies/TT Electronics
  • Part No:
    64WR250KLF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533408050
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Mounting:
    Through Hole
  • Number of Turns:
    12(Elec) Turns
  • Termination Style:
    Pin
  • Power Rating:
    0.25 (1/4) W
  • Resistance Value:
    250 KOhm
  • Tolerance:
    10 %
  • Temperature Coefficient:
    ±100 ppm/°C
  • Dimension:
    6.35 x 4.19 x 7.88 mm
  • Operating Temperature:
    -65 to 150 °C
  • Switch Option:
    No
  • Number of Elements:
    1
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
606   can ship 6/22/26
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
225
26 Weeks can ship 12/3/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$2.39
50
$1.90
100
$1.66
225
$1.55
450
$1.50
675
$1.49
900 +
$1.42
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!