Available Replacements
ROHs Equivalent
6187R5KL1.0LF 6187R5KL1.0LF BI Technologies/TT Electronics
6187R5KL1.0LF

BI Technologies/TT Electronics

In Stock: 220

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

BI Technologies/TT Electronics Authorized Distributor

6187R5KL1.0

Res Conductive Plastic POT 5K Ohm 10% 1W 1(Elec)/1(Mech)Turn 6.34mm (22.23 X 36.4mm) Turret Panel Mount

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Res Conductive Plastic POT 5K Ohm 10% 1W 1(Elec)/1(Mech)Turn 6.34mm (22.23 X 36.4mm) Turret Panel Mount
Search Keywords: 6187R5KL10
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    BI Technologies/TT Electronics
  • Part No:
    6187R5KL1.0
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8533408050
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Mounting:
    Panel Mount
  • Number of Turns:
    1(Elec),1(Mech) Tur ns
  • Termination Style:
    Solder
  • Power Rating:
    1 W
  • Resistance Value:
    5 KOhm
  • Tolerance:
    10 %
  • Temperature Coefficient:
    -400 ppm/°C
  • Dimension:
    36.4 x 22.23 mm
  • Operating Temperature:
    -65 to 125 °C
  • Switch Option:
    No
  • Number of Elements:
    1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 6187R5KL1.0 RoHS compliant?
No, 6187R5KL1.0 is not RoHS compliant.
What is the lead time for 6187R5KL1.0?
The standard lead time for 6187R5KL1.0 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 30
Can Ship immediately
MOQ for out of Stock Qty:
18
16 Weeks can ship 1/4/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$20.67
5
$18.38
10
$18.18
18
$17.83
35
$16.75
53
$15.99
70 +
$15.61
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!