- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 6187R1KL.5ST
6187R1KL.5ST
BI Technologies/TT Electronics
Res Conductive Plastic POT 1K Ohm 10% 1W 1(Elec)/1(Mech)Turn 6.34mm (22.23 X 36.4mm) Turret Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Res Conductive Plastic POT 1K Ohm 10% 1W 1(Elec)/1(Mech)Turn 6.34mm (22.23 X 36.4mm) Turret Panel Mount
Search Keywords: 6187R1KL5ST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BI Technologies/TT Electronics
-
Part No:6187R1KL.5ST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Panel Mount
-
Number of Turns:1(Elec),1(Mech) Tur ns
-
Termination Style:Solder
-
Power Rating:1 W
-
Resistance Value:1 KOhm
-
Tolerance:10 %
-
Temperature Coefficient:-400 ppm/°C
-
Dimension:36.4 x 22.23 mm
-
Operating Temperature:-65 to 125 °C
-
Switch Option:No
-
Number of Elements:1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
5
Can Ship immediately
MOQ for out of Stock Qty:
18
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$31.48
5
$26.39
10
$26.13
18
$24.43
35
$23.66
53
$22.69
70 +
$22.46
Click for Quote
Log in
to unlock special pricing