- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 6186R1KL1.0LF
6186R1KL1.0LF
BI Technologies/TT Electronics
Precision Potentiometers 1K ohm 10%
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Precision Potentiometers 1K ohm 10%
Search Keywords: 6186R1KL10LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BI Technologies/TT Electronics
-
Part No:6186R1KL1.0LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
60
Can Ship immediately
Minimum Order Quantity:
3
9 Weeks
can ship
8/3/26