- 首页 ›
- All Products›
- 45JR20KLFT7
45JR20KLFT7
BI Technologies/TT Electronics
Trimmer 20 Kohm 0.25W J Lead Side
产品说明书 附件 Notify Me
符合 RoHS 规定
Reel 包装
描述
+
Trimmer 20 Kohm 0.25W J Lead Side
Search Keywords: 45JR20KLFT7
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:BI Technologies/TT Electronics
-
部件编号:45JR20KLFT7
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
500
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
53
可立即发货
Minimum Order Quantity:
29
20 Weeks
可以发货
10/8/26
PRICE (USD)
数量
Unit Price
29
$2.83
1,000
$2.71
2,500
$2.64
5,000
$2.57
7,500
$2.53
10,000 +
$2.49
Click for Quote
Log in
解锁特价