- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 44WR200KLFT7
44WR200KLFT7
BI Technologies/TT Electronics
Res Cermet Trimmer 200K Ohm 10% 0.25W(1/4W) 9(Elec)Turns 1.42mm (4.83 X 3.91 X 5.31mm) J-Hook SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Res Cermet Trimmer 200K Ohm 10% 0.25W(1/4W) 9(Elec)Turns 1.42mm (4.83 X 3.91 X 5.31mm) J-Hook SMD T/R
Search Keywords: 44WR200KLFT7
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BI Technologies/TT Electronics
-
Part No:44WR200KLFT7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
250 -
Mounting:Surface Mount
-
Number of Turns:9(Elec) Tur ns
-
Termination Style:J-Hook
-
Power Rating:0.25 (1/4) W
-
Resistance Value:200 KOhm
-
Tolerance:10 %
-
Temperature Coefficient:±100 ppm/°C
-
Dimension:4.83 x 3.91 x 5.31 mm
-
Operating Temperature:-65 to 150 °C
-
Switch Option:No
-
Number of Elements:1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
575
Ships today, if you order in
Minimum Order Quantity:
29
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
29
$2.96
500
$2.83
1,000
$2.71
2,500
$2.64
5,000
$2.57
7,500
$2.53
10,000 +
$2.49
Click for Quote
Log in
to unlock special pricing