Image is representational - see manufacturer specifications

BI Technologies/TT Electronics Authorized Distributor

44WR1KLFT7

The 44WR1KLFT7 is a 1 kOhm, 9-turn cermet trimming potentiometer in a sealed, top-adjustment surface-mount package.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
The 44WR1KLFT7 is a 1 kOhm, 9-turn cermet trimming potentiometer in a sealed, top-adjustment surface-mount package.
Search Keywords: 44WR1KLFT7
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    BI Technologies/TT Electronics
  • Part No:
    44WR1KLFT7
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533408050
  • COO:
    MX
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Mounting:
    Surface Mount
  • Number of Turns:
    9(Elec) Tur ns
  • Termination Style:
    J-Hook
  • Power Rating:
    0.25 (1/4) W
  • Resistance Value:
    1 KOhm
  • Tolerance:
    10 %
  • Temperature Coefficient:
    ±100 ppm/°C
  • Dimension:
    4.83 x 3.91 x 5.31 mm
  • Operating Temperature:
    -65 to 150 °C
  • Switch Option:
    No
  • Number of Elements:
    1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 44WR1KLFT7 RoHS compliant?
Yes, 44WR1KLFT7 is RoHS compliant.
What is the lead time for 44WR1KLFT7?
The standard lead time for 44WR1KLFT7 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,750
Can Ship immediately
Minimum Order Quantity:
250
Order Increment:
250
20 Weeks can ship 2/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$2.77
500
$2.71
1,000
$2.68
2,500
$2.62
5,000
$2.61
7,500
$2.60
10,000 +
$2.59
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!