- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Position Sensor ›
- 404R1KL1.0
404R1KL1.0
BI Technologies/TT Electronics
Linear Position Sensor 400V 5MCycles Analog(Voltage) Output Automotive 3-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Linear Position Sensor 400V 5MCycles Analog(Voltage) Output Automotive 3-Pin
Search Keywords: 404R1KL10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BI Technologies/TT Electronics
-
Part No:404R1KL1.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Output Type:Analog(Voltage)
-
Mechanical Travel:14 mm
-
Type:Linear
-
Mounting:Screw
-
Product Type:Resisitve
-
Resolution:Infinite
-
Operating Temperature:-40 to 125 °C
-
Dimension:27 x 13 x 8.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
On Order:
210
can ship 9/14/26
Minimum Order Quantity:
10
Order Increment:
10
23 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
10
$23.02
30
$21.49
50
$20.90
100
$20.30
250
$20.24
500
$19.07
1,000 +
$19.03
Click for Quote
Log in
to unlock special pricing