- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 37WR500KLF
37WR500KLF
BI Technologies/TT Electronics
Trimmer Resistors - Through Hole 9mm 500K Open Type Trimmer
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Trimmer Resistors - Through Hole 9mm 500K Open Type Trimmer
Search Keywords: 37WR500KLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BI Technologies/TT Electronics
-
Part No:37WR500KLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
8000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2000
32 Weeks
can ship
12/18/26
Price (USD)
Qty
Unit Price
2,000
$1.1900
4,000
$0.6300
6,000
$0.4433
8,000 +
$0.4345
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments