- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 36KR200KLF
36KR200KLF
BI Technologies/TT Electronics
Trimmer Resistors - Through Hole 6mm 200K Open Type Trimmer
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Trimmer Resistors - Through Hole 6mm 200K Open Type Trimmer
Search Keywords: 36KR200KLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BI Technologies/TT Electronics
-
Part No:36KR200KLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
16000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,644
Can Ship immediately
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
250
32 Weeks
can ship
12/17/26
Price (USD)
Qty
Unit Price
250
$0.8709
1,000
$0.8578
2,500
$0.8450
4,000
$0.8323
8,000
$0.4406
12,000
$0.3101
16,000 +
$0.3039
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments