- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 3381R1KL.5LF
BI Technologies/TT Electronics
3381R1KL.5LF
Res Conductive Plastic POT 1K Ohm 10% 2W 1(Elec)/1(Mech)Turn 6.34mm (33.33 X 36.6mm) Turret Panel Mount
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BI Technologies/TT Electronics
-
Part No:3381R1KL.5LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
10 -
Mounting:Panel Mount
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:Solder
-
Power Rating:2 W
-
Resistance Value:1 KOhm
-
Tolerance:10 %
-
Temperature Coefficient:-400 ppm/°C
-
Dimension:36.6 x 33.33 mm
-
Operating Temperature:-65 to 125 °C