- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 23AR10LFTR
23AR10LFTR
BI Technologies/TT Electronics
Res Cermet Trimmer 10 Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 2.54mm (5 X 5 X 2.54mm) J-Hook SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Res Cermet Trimmer 10 Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 2.54mm (5 X 5 X 2.54mm) J-Hook SMD T/R
Search Keywords: 23AR10LFTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BI Technologies/TT Electronics
-
Part No:23AR10LFTR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
500 -
Mounting:Surface Mount
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:J-Hook
-
Power Rating:0.25 (1/4) W
-
Resistance Value:10 Ohm
-
Tolerance:20 %
-
Temperature Coefficient:±250 ppm/°C
-
Dimension:5 x 5 x 2.54 mm
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
29 Weeks
can ship
12/25/26
Price (USD)
Qty
Unit Price
500
$0.449
1,000
$0.426
2,000
$0.405
2,500 +
$0.329
Click for Quote
Log in
to unlock special pricing