- Home ›
- All Products›
- Thermal Management ›
- Accessories ›
- Thermal Pads ›
- 3223-07FR-51
Bergquist
3223-07FR-51
Thermal Pad - 17.45mm X 14.27mm - Rectangular - Gray.
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Thermal Pad - 17.45mm X 14.27mm - Rectangular - Gray.
Search Keywords: 322307FR51
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bergquist |
| Part No: | 3223-07FR-51 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is 3223-07FR-51 RoHS compliant?
No, 3223-07FR-51 is not RoHS compliant.
What is the lead time for 3223-07FR-51?
The standard lead time for 3223-07FR-51 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,006
Ships today, if you order in
9 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
1
$1.460
10
$1.280
50
$1.030
100
$0.650
500
$0.348
1,000
$0.138
5,000 +
$0.119
Click for Quote
Log in
to unlock special pricing