- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- SNSFMTQ
Description
+
Conn BNC Adapter F/M 75Ohm ST Cable Mount Tin
Search Keywords: SNSFMTQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:SNSFMTQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC Adapter
-
Impedance:75 Ohm
-
Operating Frequency:N/A
-
Gender:F/M
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
10
$1.38
25
$1.35
50
$1.32
100
$1.30
250
$1.27
500
$1.25
1,000 +
$1.22
Click for Quote
Log in
to unlock special pricing