- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- SNS7B
Description
+
CONNECTOR, SNAP AND SEAL, MALE DROP COMPRESSION, SERIES 7 CABLE
Search Keywords: SNS7B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:SNS7B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Type F
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:M
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:N/A
-
Operating Temperature:-40 to 60 °C
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
4
$6.68
25
$5.47
50
$5.44
100
$5.18
250
$5.04
500
$5.01
1,000 +
$4.98
Click for Quote
Log in
to unlock special pricing