- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- SNS1P6U
Description
+
CONNECTOR, SNAP AND SEAL, SERIES 6 COAXIAL CABLE, 360 DEGREE COMPRESSION
Search Keywords: SNS1P6U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:SNS1P6U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Type F
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:M
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:-40 to 60 °C
-
Dimension:32.1 x 11.11 mm
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.