- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- SNS1P6QSBNC
Description
+
Snap-N-Seal BNC Connector for RG6 Quad Shield Coaxial Cables.
Search Keywords: SNS1P6QSBNC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:SNS1P6QSBNC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC
-
Impedance:75 Ohm
-
Operating Frequency:N/A
-
Gender:M
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:RG59QS Cable
-
Termination Method:N/A
-
Operating Temperature:-40 to 60 °C
-
Dimension:39.19 mm
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.