- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- SNS1P59BNC
Description
+
SNAP-N-SEAL BNC CONNECTOR FOR RG59 STANDARD AND TRI-SHIELD COAXIAL CABLES
Search Keywords: SNS1P59BNC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:SNS1P59BNC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC
-
Impedance:75 Ohm
-
Operating Frequency:N/A
-
Gender:M
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:RG59 Cable
-
Termination Method:N/A
-
Operating Temperature:-40 to 60 °C
-
Dimension:39.19 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$193.21
3
$181.13
5 +
$178.90
Click for Quote
Log in
to unlock special pricing