- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- RVAFPSME-S1
Description
+
Conn RJ-45 M 8 POS 1.27mm Crimp ST Cable Mount 8 Terminal 1 Port Cat 6a Bag
Search Keywords: RVAFPSMES1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:RVAFPSME-S1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
Supplier Standard Pack:
1 -
Type:RJ-45
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Pitch:1.27 mm
-
Gender:M
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1.5 A
-
Operating Temperature:-10 to 60 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,871
can ship
Minimum Order Quantity:
2
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
2
$33.01
3
$32.92
5 +
$26.41
Click for Quote
Log in
to unlock special pricing