- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- PL56CH
Belden
PL56CH
CONNECTOR; CRIMP-ON; RG-59 AND RG-6 CABLE; 7/16 HEX; 0.199 IN. I.D
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:PL56CH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Type F
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:M
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:11.11 mm