- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- OSP6U-BLK-1000
Description
+
Multi-Conductor Cable Polyolefin 8Conductors 24AWG 6.88mm 300VAC Black 305m
Search Keywords: OSP6UBLK1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:OSP6U-BLK-1000
-
Alias/AKA:OSP6U-0101000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Number of Conductors:8
-
Conductor Material:Bare Copper
-
Cable Length:305 m
-
Maximum Current Rating:N/A
-
Type:Multi-Conductor Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000 Feet
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1,000
$0.639
2,000
$0.600
5,000 +
$0.592
Click for Quote
Log in
to unlock special pricing