- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Fiber Optics ›
- FTSSB900PR12
Description
+
Cable Assembly 2m SC 12 POS M Individual
Search Keywords: FTSSB900PR12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:FTSSB900PR12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Gender:M
-
Operating Temperature:-40 to 75 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$97.90
3
$91.78
5 +
$90.65
Click for Quote
Log in
to unlock special pricing