- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- FSNS59BNCU-25
Description
+
Conn BNC M 75Ohm ST Cable Mount
Search Keywords: FSNS59BNCU25
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:FSNS59BNCU-25
-
Alias/AKA:SNS1P59BNC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC
-
Impedance:75 Ohm
-
Operating Frequency:N/A
-
Gender:M
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:RG-59
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
2 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$193.21
3
$181.13
5 +
$178.90
Click for Quote
Log in
to unlock special pricing