- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- FSNS11HBNC-25
Description
+
BNC Connector, Compression - Male - 75 Ohms - 3 GHz - For Belden 1523A (or Equiv) - 25/Pkg
Search Keywords: FSNS11HBNC25
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:FSNS11HBNC-25
-
Alias/AKA:FSNS11HBNC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$374.47
3
$354.76
5
$325.19
10 +
$289.49
Click for Quote
Log in
to unlock special pricing