Available Replacements
Değişim Önerildi
Image is representational - see manufacturer specifications

Belden Authorized Distributor

FS6BNCUS

BNC Connector Nickel 6 Universal Splice

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
BNC Connector Nickel 6 Universal Splice
Search Keywords: FS6BNCUS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Belden
Part No: FS6BNCUS
Alias/AKA: FS6BNCUS-BRT-CHR-251
Unit of Measure: Per Each
RoHS: Yes
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: BNC
Impedance: 75 Ohm
Gender: F
Mounting: Cable Mount
Body Orientation: Straight
Terminate To: RG-6
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is FS6BNCUS discontinued?
Yes, FS6BNCUS from Belden is discontinued (end-of-life August 2023). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces FS6BNCUS?
The recommended replacement for FS6BNCUS is 1694ABHD1 from Belden, available from OnlineComponents.com.
Is FS6BNCUS RoHS compliant?
Yes, FS6BNCUS is RoHS compliant.
What is the lead time for FS6BNCUS?
The standard lead time for FS6BNCUS is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 13
Can Ship immediately
Minimum Order Quantity:
5
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$5.14
50
$4.22
100
$4.05
250
$3.94
500
$3.74
1,000
$3.65
2,500
$3.56
5,000 +
$3.51
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!