- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- FS59URA
Belden
FS59URA
RG59 UNIVERSAL RIGHT ANGLE CONNECTOR (RED)
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
RG59 UNIVERSAL RIGHT ANGLE CONNECTOR (RED)
Search Keywords: FS59URA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:FS59URA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Type F
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:M
-
Mounting:Cable Mount
-
Body Orientation:Right Angle
-
Terminate To:RG59 Cable
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
Frequently Asked Questions
Is FS59URA RoHS compliant?
Yes, FS59URA is RoHS compliant.
What is the lead time for FS59URA?
The standard lead time for FS59URA is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Buy all 4 in-stock or the regular minimum order quantity of 10
Stock lot only:
4
Minimum Order Quantity:
10
9 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1
$2.354
10
$2.140
100
$1.910
250
$1.870
500
$1.830
1,000
$1.790
2,500
$1.770
5,000
$1.750
7,500 +
$1.740
Click for Quote
Log in
to unlock special pricing