- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- FS59RCAUS
Description
+
Conn RCA F ST Cable Mount
Search Keywords: FS59RCAUS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:FS59RCAUS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RCA
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Housing Material:N/A
-
Number of Contacts:N/A
-
Contact Plating:Nickel
-
Termination Method:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Can Ship immediately
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$1.36
3
$1.28
5 +
$1.26
Click for Quote
Log in
to unlock special pricing