Image is representational - see manufacturer specifications

Belden Authorized Distributor

FI4D012P9

Fiber Cable 12Fibers 5.8mm Violet

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Fiber Cable 12Fibers 5.8mm Violet
Search Keywords: FI4D012P9
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Belden
  • Part No:
    FI4D012P9
  • Unit of Measure:
    Per Foot
  • RoHS:
    Yes
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Packaging:
    N/A
  • Number of Fibers:
    12
  • Family:
    FI4D012P9
  • Cable Length:
    N/A
  • Operating Temperature:
    0 to 70 °C
  • Maximum Outer Diameter:
    5.8 mm
  • Jacket Color:
    Violet
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is FI4D012P9 RoHS compliant?
Yes, FI4D012P9 is RoHS compliant.
What is the lead time for FI4D012P9?
The standard lead time for FI4D012P9 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 40 Feet
Ships today, if you order in
Minimum Order Quantity:
10 Feet
9 Weeks can ship 11/24/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$3.07
50
$2.60
250
$2.42
500
$2.32
1,000
$2.23
2,500
$2.18
5,000
$2.13
7,500 +
$2.10
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!