- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- FF3X06SD
Description
+
Connector Accessories Faceplate Straight Plastic Bag
Search Keywords: FF3X06SD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:FF3X06SD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Type:Faceplate
-
Dimension:161.03 x 35.3 x 35.02 mm
-
Operating Temperature:-10 to 75 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
1
$46.51
3
$43.60
5 +
$43.06
Click for Quote
Log in
to unlock special pricing