- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- DB58BNC-BRT-CHR-251
Belden
DB58BNC-BRT-CHR-251
Conn BNC PL 50Ohm ST Cable Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn BNC PL 50Ohm ST Cable Mount
Search Keywords: DB58BNCBRTCHR251
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:DB58BNC-BRT-CHR-251
-
Alias/AKA:DB58BNC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
25 -
Type:BNC
-
Impedance:50 Ohm
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
Product Guides
+
Frequently Asked Questions
Is DB58BNC-BRT-CHR-251 RoHS compliant?
Yes, DB58BNC-BRT-CHR-251 is RoHS compliant.
What is the lead time for DB58BNC-BRT-CHR-251?
The standard lead time for DB58BNC-BRT-CHR-251 is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
814
Ships today, if you order in
Minimum Order Quantity:
25
Order Increment:
25
2 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
25
$7.72
50
$7.52
100
$7.31
250
$7.04
500
$6.83
1,000
$6.62
2,500 +
$6.43
Click for Quote
Log in
to unlock special pricing