help desk software
Image is representational - see mfr. specs

CAPFMUS-S1

Belden

Conn Modular Plug PL 8 POS ST Cable Mount 8 Terminal 1 Port Cat 6a Bag

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Modular Plug PL 8 POS ST Cable Mount 8 Terminal 1 Port Cat 6a Bag
Search Keywords: CAPFMUSS1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Belden
  • Part No:
    CAPFMUS-S1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Modular Plug
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Pitch:
    N/A
  • Gender:
    PL
  • Number of Contacts:
    8
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    1.5 A
  • Operating Temperature:
    -40 to 70 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 30
Can Ship immediately
9 Weeks can ship 1/23/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$13.10
10
$10.48
25 +
$9.25
Click for Quote
Log in to unlock special pricing