- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- CAPFMFL-S1
Description
+
Conn RJ-45 PL ST Cable Mount 1 Port Cat 6a Bag
Search Keywords: CAPFMFLS1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:CAPFMFL-S1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536695050
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RJ-45
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Pitch:N/A
-
Gender:PL
-
Number of Contacts:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1.5 A
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
102
Can Ship immediately
2 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$58.87
10
$39.24
25
$38.39
50
$37.18
100
$37.09
200
$36.99
500 +
$36.90
Click for Quote
Log in
to unlock special pricing