- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- C531208015
Description
+
Cable Assembly Cat 5e 4.6m 24AWG RJ-45 8 to 8 POS PL-PL Crimp-Crimp
Search Keywords: C531208015
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:C531208015
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:24 AWG
-
Cable Length:4.6 m
-
Maximum Current Rating:N/A
-
Cable Type:Cat 5e
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
Buy all 1 in-stock or the regular minimum order quantity of 3
Stock lot only:
1
Minimum Order Quantity:
3
9 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
1
$9.383
3
$8.530
5
$8.000
10 +
$7.900
Click for Quote
Log in
to unlock special pricing